There are no models available for this part yet.
Overview of M12883/46-02 WC by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12883/46-02 WC by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ4129
|
Newark | Low Profile, 3 Pole/10 Amp, Wc |Amphenol Pcd M12883/46-02 WC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6500 / $66.3900 | Buy Now | |
DISTI #
PCMM12883/46-02 WC
|
Heilind Electronics | M1288346-02 WH WC RSE116749 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.9700 / $214.0800 | Buy Now | ||
DISTI #
PCMM12883/46-02 WC
|
Interstate Connecting Components | M1288346-02 WH WC RSE116749 | 0 |
|
Buy Now |