Part Details for M12883/52-002 WC by Amphenol PCD
Overview of M12883/52-002 WC by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12883/52-002 WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ7357
|
Newark | 4 Pole/10 Amp Track Mount Wc |Amphenol Pcd M12883/52-002 WC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4600 / $39.7500 | Buy Now |
DISTI #
PCMM12883/52-002
|
Heilind Electronics | RSE116185 | Americas - 0 in Stock |
|
$33.9523 / $43.7463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5700 / $120.4600 | Buy Now |
DISTI #
PCMM12883/52-002
|
Interstate Connecting Components | RSE116185 | 0 |
|
$33.9523 / $43.7463 | Buy Now |