Part Details for M12883/54-01 WC by Amphenol PCD
Overview of M12883/54-01 WC by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12883/54-01 WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4153
|
Newark | Low Profile, 3 Pole/25 Amp, Wc |Amphenol Pcd M12883/54-01 WC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7000 / $121.5100 | Buy Now |
DISTI #
PCMM12883/54-01
|
Heilind Electronics | M12883/54-01 WC RSE116627 | Americas - 0 in Stock |
|
$221.6418 / $294.4039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.7000 / $494.8800 | Buy Now |
DISTI #
PCMM12883/54-01
|
Interstate Connecting Components | M12883/54-01 WC RSE116627 | 0 |
|
$221.6418 / $294.4039 | Buy Now |