Part Details for M12883/54-02 WC by Amphenol PCD
Overview of M12883/54-02 WC by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12883/54-02 WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4156
|
Newark | 3 Pole/25 Amp, |Amphenol Pcd M12883/54-02 WC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1600 / $111.2200 | Buy Now |
DISTI #
PCMM12883/54-02 WC
|
Heilind Electronics | M1288354-02 RSE116631 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.7300 / $492.4800 | Buy Now |
DISTI #
PCMM12883/54-02 WC
|
Interstate Connecting Components | M1288354-02 RSE116631 | 0 |
|
Buy Now |