Part Details for M12883/55-01 by Amphenol PCD
Overview of M12883/55-01 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12883/55-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M6832
|
Newark | Relay Socket, 25A, 5 Pin, Panel, 1 Pole, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:5Pins, Current Rating:25A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd M12883/55-01 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5400 / $71.6600 | Buy Now |
DISTI #
PCMM12883/55-01
|
Heilind Electronics | Americas - 0 in Stock7 On Order |
|
$69.5903 / $96.6015 | Buy Now | |
DISTI #
PCMM12883/55-01
|
Interstate Connecting Components | 021 On Order |
|
$69.5903 / $96.6015 | Buy Now |