Part Details for M12A-02BMMM-SL8C01 by Amphenol LTW Technology
Overview of M12A-02BMMM-SL8C01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-02BMMM-SL8C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6020
|
Newark | Sensor Cord, 2P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-02Bmm-SL8C01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$5.9500 | Buy Now |
DISTI #
1754-M12A-02BMMM-SL8C01-ND
|
DigiKey | CBL CIRC 2POS MALE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.2553 / $15.3100 | Buy Now |
DISTI #
LTWM12A-02BMMM-SL8C01
|
Heilind Electronics | N SEN, M12 A, 02P, SCREW CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $11.4200 | Buy Now |
DISTI #
LTWM12A-02BMMM-SL8C01
|
Interstate Connecting Components | N SEN, M12 A, 02P, SCREW CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |