There are no models available for this part yet.
Overview of M12A-03BFFM-SL8A04 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-03BFFM-SL8A04 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M12A-03BFFM-SL8A04
|
Avnet Americas | Cable Assembly without Strain Relief UL2517 PVC 4m IP68 3 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12A-03BFFM-SL8A04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-M12A03BFFMSL8A04
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$7.9100 / $14.0400 | Order Now |
CAD Models for M12A-03BFFM-SL8A04 by Amphenol Corporation
Part Data Attributes for M12A-03BFFM-SL8A04 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
1.673 inch
|
Body Diameter
|
0.602 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WATERPROOF AND WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
3
|