Part Details for M12A-03BFFM-SL8B04 by Amphenol Corporation
Overview of M12A-03BFFM-SL8B04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-03BFFM-SL8B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-03BFFM-SL8B04
|
Avnet Americas | Cable Assembly without Strain Relief UL20549 PU 4m IP68 3 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12A-03BFFM-SL8B04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6728 | Buy Now |
DISTI #
523-M12A03BFFMSL8B04
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$9.4600 / $15.8000 | Order Now |
Part Details for M12A-03BFFM-SL8B04
M12A-03BFFM-SL8B04 CAD Models
M12A-03BFFM-SL8B04 Part Data Attributes
|
M12A-03BFFM-SL8B04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-03BFFM-SL8B04
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body Depth | 1.673 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF AND WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |