Part Details for M12A-03BFFM-SR8B02 by Amphenol Corporation
Overview of M12A-03BFFM-SR8B02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03BFFM-SR8B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-03BFFM-SR8B02
|
Avnet Americas | Cable Assembly without Strain Relief UL20549 PU 2m IP68 3 Position M12 Sensor Connector Receptacle Socket Contact Right Angle Backshell - Bulk (Alt: M12A-03BFFM-SR8B02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9313 / $6.0935 | Buy Now |
DISTI #
523-M12A03BFFMSR8B02
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 03 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$7.1200 / $10.4400 | Order Now |
Part Details for M12A-03BFFM-SR8B02
M12A-03BFFM-SR8B02 CAD Models
M12A-03BFFM-SR8B02 Part Data Attributes
|
M12A-03BFFM-SR8B02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-03BFFM-SR8B02
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |