Part Details for M12A-03BMMB-SL7001 by Amphenol LTW Technology
Overview of M12A-03BMMB-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03BMMB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8900
|
Newark | M Series, M12, 4A, 03 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw M12A-03BMMB-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $9.3500 | Buy Now |
DISTI #
M12A-03BMMB-SL7001-ND
|
DigiKey | M12 CONN SCREW IN 180 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$6.4619 / $10.8500 | Buy Now |
DISTI #
71375042
|
RS | Connector, M seriesM12 CONN, SCREW IN 180?ASSY SCREW 3PIN M CONN M PIN | Amphenol LTW Technology M12A-03BMMB-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9300 | RFQ |
DISTI #
LTWM12A-03BMMB-SL7001
|
Heilind Electronics | M12 CONN,SCREW IN 180 ASSY SCREW 3PIN M CONN M | Americas - 0 in Stock |
|
$5.4098 / $6.5594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $7.6200 | Buy Now |
DISTI #
LTWM12A-03BMMB-SL7001
|
Interstate Connecting Components | M12 CONN,SCREW IN 180 ASSY SCREW 3PIN M CONN M | 0 |
|
$5.4098 / $6.5594 | Buy Now |