Part Details for M12A-03PFFR-SF7003 by Amphenol LTW Technology
Overview of M12A-03PFFR-SF7003 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-03PFFR-SF7003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2921
|
Newark | M Series, M12, 4A, 03 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-03PFFR-SF7003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.8200 | Buy Now |
DISTI #
3937-M12A-03PFFR-SF7003-1754-ND
|
DigiKey | M12 CONN RIGHT ANGLE ACODE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.8000 / $8.6200 | Buy Now |
DISTI #
M12A-03PFFR-SF7003-ND
|
DigiKey | M12 CONN RIGHT ANGLE ACODE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20 In Stock |
|
$4.5633 / $9.5900 | Buy Now |
DISTI #
71375518
|
RS | Connector, M seriesM12 CONN RIGHT ANGLE ACODEPANEL SCREW 3 PIN F CONN F PIN | Amphenol LTW Technology M12A-03PFFR-SF7003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4200 | RFQ |
DISTI #
LTWM12A-03PFFR-SF7003
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, PCB R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $5.4200 | Buy Now |
DISTI #
LTWM12A-03PFFR-SF7003
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, PCB R | 0 |
|
Buy Now |