Part Details for M12A-03PFFS-SF8001 by Amphenol LTW Technology
Overview of M12A-03PFFS-SF8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03PFFS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3190
|
Newark | Sensor Conn, M12, Rcpt, 3Pos, Panel, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-03PFFS-SF8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.6100 | Buy Now |
DISTI #
1754-M12A-03PFFS-SF8001-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
71 In Stock |
|
$4.8706 / $8.1800 | Buy Now |
DISTI #
71374859
|
RS | Connector, M seriesM12 PANEL SOLDER CONN3PIN F CONN F PIN | Amphenol LTW Technology M12A-03PFFS-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 | RFQ |
DISTI #
LTWM12A-03PFFS-SF8001
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1311 / $5.1865 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$2.7600 / $5.2400 | Buy Now |
DISTI #
12-03PFFS-SF8001
|
TME | Socket, M12, PIN: 3, female, A code-DeviceNet / CANopen, soldering Min Qty: 1 | 0 |
|
$4.8600 / $7.6300 | RFQ |
DISTI #
LTWM12A-03PFFS-SF8001
|
Interstate Connecting Components | 0 |
|
$4.1311 / $5.1865 | Buy Now | |
DISTI #
4245875
|
element14 Asia-Pacific | SENSOR CONN, M12, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$4.5962 / $7.4522 | Buy Now |
DISTI #
4245875
|
Farnell | SENSOR CONN, M12, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 50 |
|
$6.5655 / $9.3721 | Buy Now |
DISTI #
M12A-03PFFS-SF8001
|
Maritex | Receptacle M12, A-code, 3 pins, female, straight, 4A, for panel, rear side nut, solder, IP68 Min Qty: 1 Package Multiple: 1 | 7 |
|
$4.5020 / $6.4470 | Buy Now |