Part Details for M12A-03PMMC-SH8CA0 by Amphenol Corporation
Overview of M12A-03PMMC-SH8CA0 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03PMMC-SH8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M12A03PMMCSH8CA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$5.5300 / $9.2900 | Order Now |
Part Details for M12A-03PMMC-SH8CA0
M12A-03PMMC-SH8CA0 CAD Models
M12A-03PMMC-SH8CA0 Part Data Attributes
|
M12A-03PMMC-SH8CA0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-03PMMC-SH8CA0
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |