Part Details for M12A-04BMMC-SR7001 by Amphenol LTW Technology
Overview of M12A-04BMMC-SR7001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04BMMC-SR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1428
|
Newark | M Series, M12, 4A, 04 Pins, Field Installable, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A-04BMMC-SR7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $9.6200 | Buy Now |
DISTI #
1754-M12A-04BMMC-SR7001-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, FIEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6556 / $11.1700 | Buy Now |
DISTI #
LTWM12A-04BMMC-SR7001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, M, M, FIPANEL CRI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $7.8400 | Buy Now |
DISTI #
LTWM12A-04BMMC-SR7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, M, M, FIPANEL CRI | 0 |
|
Buy Now |