Part Details for M12A-04BMMM-SR8A01 by Amphenol LTW Technology
Overview of M12A-04BMMM-SR8A01 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-04BMMM-SR8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8935
|
Newark | M12 Conn Rohs Compliant: Yes |Amphenol Ltw M12A-04Bmm-SR8A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $7.4600 | Buy Now |
DISTI #
M12A-04BMMM-SR8A01-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$5.0232 / $10.5900 | Buy Now |
DISTI #
71375270
|
RS | Connector, M seriesM12 CABLE CONN4PIN M CONN M PIN | Amphenol LTW Technology M12A-04BMMM-SR8A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $6.2200 | Buy Now |