Part Details for M12A-04PFFC-SH8C50 by Amphenol LTW Technology
Overview of M12A-04PFFC-SH8C50 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-04PFFC-SH8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5046
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-04PFFC-SH8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.8200 | Buy Now |
DISTI #
75403951
|
RS | M Series, M12, 4A, 04 Pins, Receptacle With Wires, Hexagonal | Amphenol LTW Technology M12A-04PFFC-SH8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $8.9300 | RFQ |
DISTI #
LTWM12A-04PFFC-SH8C50
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $7.3100 | Buy Now |
DISTI #
LTWM12A-04PFFC-SH8C50
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |