Part Details for M12A-04PFFC-SH8CA0 by Amphenol LTW Technology
Overview of M12A-04PFFC-SH8CA0 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PFFC-SH8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5044
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-04PFFC-SH8CA0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $9.3600 | Buy Now |
DISTI #
LTWM12A-04PFFC-SH8CA0
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $8.0100 | Buy Now |
DISTI #
LTWM12A-04PFFC-SH8CA0
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |