Part Details for M12A-04PMMR-SF8001 by Amphenol LTW Technology
Overview of M12A-04PMMR-SF8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PMMR-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2948
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-04PMMR-SF8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $8.1900 | Buy Now |
DISTI #
M12A-04PMMR-SF8001-ND
|
DigiKey | CONN M12 MALE RA 4PIN PCB PG9 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6593 / $9.5000 | Buy Now |
DISTI #
71375494
|
RS | Connector, M seriesM12 CONN RIGHT ANGLE ACODEPANEL SCREW 4 PIN M CONN M PIN | Amphenol LTW Technology M12A-04PMMR-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3300 | RFQ |
DISTI #
LTWM12A-04PMMR-SF8001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, PCB R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $6.6800 | Buy Now |
DISTI #
LTWM12A-04PMMR-SF8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, PCB R | 0 |
|
Buy Now | |
DISTI #
M12A-04PMMR-SF8001
|
Maritex | Receptacle M12, A-code, 4 pins, male, right-angle, 4A, for panel, front side nut, PCB, IP68 Min Qty: 1 Package Multiple: 1 | 2 |
|
$7.5130 / $8.9720 | Buy Now |