-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-05BFFM-SL8B01
|
Avnet Americas | Cable Assembly without Strain Relief UL20549 PU 1m IP68 5 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12A-05BFFM-SL8B01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3714 / $7.0199 | Buy Now |
DISTI #
523-M12A05BFFMSL8B01
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 CABLE CONN 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$6.5800 / $9.8400 | Order Now |
DISTI #
M12A-05BFFM-SL8B01
|
Avnet Abacus | Cable Assembly without Strain Relief UL20549 PU 1m IP68 5 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell (Alt: M12A-05BFFM-SL8B01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-05BFFM-SL8B01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-05BFFM-SL8B01
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.673 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF AND WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |