Part Details for M12A-05BFFM-SL8B10 by Amphenol LTW Technology
Overview of M12A-05BFFM-SL8B10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05BFFM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1482
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A-05BFFM-SL8B10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $24.7600 | Buy Now |
DISTI #
72107308
|
RS | Connector, M12 OVERMOLDED CABLE A CODE 5P F CONN F PIN PU L=10M | Amphenol LTW Technology M12A-05BFFM-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8500 / $36.3600 | RFQ |
DISTI #
LTWM12A-05BFFM-SL8B10
|
Heilind Electronics | M12 A, 5, SCREW CABLE W/O SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8100 / $35.2000 | Buy Now |
DISTI #
LTWM12A-05BFFM-SL8B10
|
Interstate Connecting Components | M12 A, 5, SCREW CABLE W/O SR, F, F, MOLDING | 0 |
|
Buy Now |