Part Details for M12A-05BMMM-SL8B01 by Amphenol LTW Technology
Overview of M12A-05BMMM-SL8B01 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05BMMM-SL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8961
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$8.0300 / $11.2000 | Buy Now |
DISTI #
87AK5645
|
Newark | Cbl Assy, 5P, M12 Plug-Free End, 1M Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$7.9400 / $11.2700 | Buy Now |
DISTI #
86AK0554
|
Newark | Cbl Assy, 5P, M12 Plug-Free End, 3.3Ft, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-05Bmm-SL8B01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $10.2000 | Buy Now |
DISTI #
1754-M12A-05BMMM-SL8B01-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$6.1575 / $10.3400 | Buy Now |
DISTI #
71375253
|
RS | Connector, M seriesM12 CABLE CONN5PIN M CONN M PIN | Amphenol LTW Technology M12A-05BMMM-SL8B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1700 | RFQ |
DISTI #
LTWM12A-05BMMM-SL8B01
|
Heilind Electronics | CABEL SOCKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $7.2700 | Buy Now |
DISTI #
LTWM12A-05BMMM-SL8B01
|
Interstate Connecting Components | CABEL SOCKET | 0 |
|
Buy Now |