Part Details for M12A-05PFFC-SF8B15 by Amphenol LTW Technology
Overview of M12A-05PFFC-SF8B15 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-05PFFC-SF8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8966
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 150Mm, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFC-SF8B15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$6.2700 / $7.9600 | Buy Now |
DISTI #
10AC8278
|
Newark | Sensor Cord, 5P, M12 Rcpt-Freeend, 150Mm, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series, Svhc:No Svhc (12-Jan-2017), Connector Type A:M12Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFC-SF8B15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $10.4000 | Buy Now |
DISTI #
1754-M12A-05PFFC-SF8B15-ND
|
DigiKey | CONN RCPT FML 5P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
161 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
70970488
|
RS | Circular M12 Socket, 5 Position, A Coded, Wird Leads, 4A, 60V, M12 Series | Amphenol LTW Technology M12A-05PFFC-SF8B15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$6.5900 / $8.5500 | Buy Now |
DISTI #
LTWM12A-05PFFC-SF8B15
|
Heilind Electronics | M12 PANEL WITH WIRE HARNESS 5PIN F CONN F PIN | Americas - 0 in Stock |
|
$5.6557 / $7.1017 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 22AWG M12 Circular 5 POS F Crimp RoHS: Compliant | 0 |
|
$3.6600 / $6.6800 | Buy Now |
DISTI #
LTWM12A-05PFFC-SF8B15
|
Interstate Connecting Components | M12 PANEL WITH WIRE HARNESS 5PIN F CONN F PIN | 0 |
|
$5.6557 / $7.1017 | Buy Now |
|
Powell Electronics | Cable Connector Min Qty: 1 | 22 |
|
$14.0200 / $29.2000 | Buy Now |
DISTI #
C1S116731840100
|
Chip1Stop | Robot cable RoHS: Not Compliant Container: Bulk | 4 |
|
$5.5100 | Buy Now |