Part Details for M12A-05PFFC-SF8B20 by Amphenol Corporation
Overview of M12A-05PFFC-SF8B20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05PFFC-SF8B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-05PFFC-SF8B20
|
Avnet Americas | Cable Assembly UL 1061 22AWG 0.2m 5 Position M12 Circular Sensor Receptacle - Trays (Alt: M12A-05PFFC-SF8B20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0817 / $6.5547 | Buy Now |
DISTI #
523-M12A05PFFCSF8B20
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$5.8500 / $9.8200 | Order Now |