Part Details for M12A-05PFFC-SH8CA0 by Amphenol Corporation
Overview of M12A-05PFFC-SH8CA0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05PFFC-SH8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-05PFFC-SH8CA0
|
Avnet Americas | Cable Assembly UL 1061 22AWG 1m 5 Position M12 Circular Sensor Receptacle - Trays (Alt: M12A-05PFFC-SH8CA0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1602 / $8.2865 | Buy Now |
DISTI #
523-M12A05PFFCSH8CA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$7.4000 / $12.4700 | Order Now |
Part Details for M12A-05PFFC-SH8CA0
M12A-05PFFC-SH8CA0 CAD Models
M12A-05PFFC-SH8CA0 Part Data Attributes
|
M12A-05PFFC-SH8CA0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-05PFFC-SH8CA0
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |