-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-05PFFS-SF8001
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: M12A-05PFFS-SF8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$4.1900 | Buy Now |
DISTI #
05AC3206
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: 05AC3206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$6.5500 / $7.9400 | Buy Now |
DISTI #
523-M12A05PFFSSF8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 5PIN F CONN F PIN RoHS: Compliant | 398 |
|
$5.9000 / $7.9400 | Buy Now |
DISTI #
M12A-05PFFS-SF8001
|
TTI | Circular Metric Connectors M12 PANELSOLDER CONN 5PIN F CONN F PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 50 In Stock |
|
$4.3800 / $7.8600 | Buy Now |
DISTI #
M12A-05PFFS-SF8001
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: M12A-05PFFS-SF8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$4.1900 | Buy Now |
DISTI #
05AC3206
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: 05AC3206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$6.5500 / $7.9400 | Buy Now |
DISTI #
M12A-05PFFS-SF8001
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: M12A-05PFFS-SF8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$4.1900 | Buy Now |
DISTI #
05AC3206
|
Avnet Americas | Sensor Connector, 5 Pole, M12, Receptacle, M Series, M12, Female, 5 Positions, Solder Socket - Bulk (Alt: 05AC3206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$6.5500 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-05PFFS-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-05PFFS-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |