Part Details for M12A-05PMMR-SF8001 by Amphenol Corporation
Overview of M12A-05PMMR-SF8001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05PMMR-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-05PMMR-SF8001
|
Avnet Americas | Conn M12 Circular M 5 POS Solder RA Panel Mount 5 Terminals 1 Port - Bulk (Alt: M12A-05PMMR-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6044 / $5.5868 | Buy Now |
DISTI #
523-M12A05PMMRSF8001
|
Mouser Electronics | Circular Metric Connectors PANEL SCREW 5 PIN M CONN M PIN RoHS: Compliant | 0 |
|
$6.0100 / $9.8200 | Order Now |
DISTI #
66351179
|
Verical | M Series, M12, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90°, Receptacle, IPX8 Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$7.9521 | Buy Now |
DISTI #
M12A-05PMMR-SF8001
|
Avnet Abacus | (Alt: M12A-05PMMR-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$6.1600 / $6.6000 | Buy Now |
Part Details for M12A-05PMMR-SF8001
M12A-05PMMR-SF8001 CAD Models
M12A-05PMMR-SF8001 Part Data Attributes
|
M12A-05PMMR-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-05PMMR-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |