There are no models available for this part yet.
Overview of M12A-06BFFM-SR8B02 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-06BFFM-SR8B02 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ1579
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-06BFFM-SR8B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $14.0400 | Buy Now | |
DISTI #
1754-M12A-06BFFM-SR8B02-ND
|
DigiKey | CBL 6POS PLUG RA TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7980 | Buy Now | |
DISTI #
72107379
|
RS | Connector, M12 OVERMOLDED CABLE A CODE 6P F CONN F PIN PU RIGHT ANGLE L=2M | Amphenol LTW Technology M12A-06BFFM-SR8B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3400 / $15.5700 | RFQ | |
DISTI #
LTWM12A-06BFFM-SR8B02
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $13.3400 | Buy Now | ||
DISTI #
LTWM12A-06BFFM-SR8B02
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |