There are no models available for this part yet.
Overview of M12A-06PFFS-SH8B15 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-06PFFS-SH8B15 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8995
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-06PFFS-SH8B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $12.1900 | Buy Now | |
DISTI #
3937-M12A-06PFFS-SH8B15-1754-ND
|
DigiKey | CONN RCPT FML 6P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.5636 / $14.9600 | Buy Now | |
DISTI #
4995-M12A-06PFFS-SH8B15-ND
|
DigiKey | CONN RCPT FML 6P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$7.3801 / $15.4200 | Buy Now | |
DISTI #
71375106
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS6PIN F CONN F PIN | Amphenol LTW Technology M12A-06PFFS-SH8B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7900 | RFQ | |
DISTI #
LTWM12A-06PFFS-SH8B15
|
Heilind Electronics | M12 PANEL W/WIRES A CODE 6P F CONN F PIN | Americas - 0 in Stock |
|
$6.8033 / $8.4167 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $8.6400 | Buy Now | ||
DISTI #
LTWM12A-06PFFS-SH8B15
|
Interstate Connecting Components | M12 PANEL W/WIRES A CODE 6P F CONN F PIN | 0 |
|
$6.8033 / $8.4167 | Buy Now |