Part Details for M12A-08BFFM-SR8D02 by Amphenol LTW Technology
Overview of M12A-08BFFM-SR8D02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08BFFM-SR8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1641
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A-08BFFM-SR8D02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.6400 | Buy Now |
DISTI #
1754-M12A-08BFFM-SR8D02-ND
|
DigiKey | M SERIES, M12, 2A, 08 PINS, OVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.7260 / $17.8200 | Buy Now |
DISTI #
72107439
|
RS | Connector, M12 OVERMOLDED CABLE A CODE 8P F CONN F PIN PVC RIGHT ANGLE L=2M | Amphenol LTW Technology M12A-08BFFM-SR8D02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8800 / $16.2300 | RFQ |
DISTI #
LTWM12A-08BFFM-SR8D02
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $13.9200 | Buy Now |
DISTI #
LTWM12A-08BFFM-SR8D02
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |