-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PFFS-SH8001
|
Avnet Americas | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, Solder Socket - Bulk (Alt: M12A-08PFFS-SH8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2745 / $6.8643 | Buy Now |
DISTI #
10AC8285
|
Avnet Americas | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, Solder Socket - Bulk (Alt: 10AC8285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$8.7200 / $10.2900 | Buy Now |
DISTI #
523-M12A08PFFSSH8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 8PIN F CONN F PIN RoHS: Compliant | 25 |
|
$5.6900 / $9.5600 | Buy Now |
DISTI #
73477113
|
Verical | Connector MIL Spec Circular RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 180 |
|
$6.2270 / $9.8540 | Buy Now |
DISTI #
M12A-08PFFS-SH8001
|
Avnet Abacus | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, Solder Socket (Alt: M12A-08PFFS-SH8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-08PFFS-SH8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PFFS-SH8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |