There are no models available for this part yet.
Overview of M12A-08PMMS-SF8B15 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-08PMMS-SF8B15 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9028
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMS-SF8B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $11.7700 | Buy Now | |
DISTI #
3937-M12A-08PMMS-SF8B15-1754-ND
|
DigiKey | CONN PLUG MALE 8P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.5636 / $14.5500 | Buy Now | |
DISTI #
1754-M12A-08PMMS-SF8B15-ND
|
DigiKey | CONN PLUG MALE 8P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$6.5182 / $13.6500 | Buy Now | |
DISTI #
71375126
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS8PIN M CONN M PIN | Amphenol LTW Technology M12A-08PMMS-SF8B15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $12.3400 | RFQ | |
DISTI #
LTWM12A-08PMMS-SF8B15
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 / $8.3500 | Buy Now | ||
DISTI #
LTWM12A-08PMMS-SF8B15
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |