Part Details for M12A-08PMMS-SF8BA0 by Amphenol LTW Technology
Overview of M12A-08PMMS-SF8BA0 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08PMMS-SF8BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1691
|
Newark | M Series, M12, 2A, 08 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMS-SF8BA0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $10.5200 | Buy Now |
DISTI #
72107032
|
RS | Connector, M12 PANEL CONN A CODE 8P M CONN M PIN W/WIRES L1M | Amphenol LTW Technology M12A-08PMMS-SF8BA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$12.4300 / $14.8000 | Buy Now |
DISTI #
LTWM12A-08PMMS-SF8BA0
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $10.0000 | Buy Now |
DISTI #
LTWM12A-08PMMS-SF8BA0
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |