There are no models available for this part yet.
Overview of M12A-08PMMS-SS8E15 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-08PMMS-SS8E15 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-M12A08PMMSSS8E15
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Square, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 RoHS: Compliant | 18 |
|
$7.6900 / $12.7300 | Buy Now | |
DISTI #
M12A-08PMMS-SS8E15
|
Avnet Abacus | """M Series, M12, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact" (Alt: M12A-08PMMS-SS8E15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |