Part Details for M12A-12BMMM-SR8A01 by Amphenol LTW Technology
Overview of M12A-12BMMM-SR8A01 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12BMMM-SR8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-12BMMM-SR8A01-ND
|
DigiKey | CBL 12POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.8500 / $20.2900 | Buy Now |
DISTI #
71375275
|
RS | Connector, M seriesM12 CABLE CONN12PIN M CONN M PIN | Amphenol LTW Technology M12A-12BMMM-SR8A01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 / $18.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9600 / $13.0600 | Buy Now |