Part Details for M12A-12PFFS-SF8001 by Amphenol LTW Technology
Overview of M12A-12PFFS-SF8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-12PFFS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3238
|
Newark | Sensor Connector, M12, Rcpt, 12Pos, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-12PFFS-SF8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$7.7400 / $10.5700 | Buy Now |
DISTI #
1754-1029-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
602 In Stock |
|
$8.3150 / $13.7500 | Buy Now |
DISTI #
70970502
|
RS | Connector, M12 PANEL SOLDER CONN 12PIN F CONN F PIN | Amphenol LTW Technology M12A-12PFFS-SF8001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$7.7600 / $10.7800 | Buy Now |
DISTI #
LTWM12A-12PFFS-SF8001
|
Heilind Electronics | M12 PANEL A CODE 12P F CONN F PIN S | Americas - 0 in Stock |
|
$7.1639 / $8.5334 | Buy Now |
|
Onlinecomponents.com | Conn Circular F 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port RoHS: Compliant |
144 In Stock |
|
$8.0000 / $15.7700 | Buy Now |
DISTI #
LTWM12A-12PFFS-SF8001
|
Interstate Connecting Components | M12 PANEL A CODE 12P F CONN F PIN S | 0 |
|
$7.1639 / $8.5334 | Buy Now |
DISTI #
2707987
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 12POS RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$8.1304 / $11.1049 | Buy Now |
DISTI #
2707987
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 12POS RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 24 |
|
$13.4542 / $17.7550 | Buy Now |
DISTI #
M12A-12PFFS-SF8001
|
Maritex | Receptacle M12, A-code, 12 pins, female, straight, 1.5A, for panel, front side nut, solder, IP68 Min Qty: 1 Package Multiple: 1 | 17 |
|
$8.4670 / $11.1320 | Buy Now |
|
Master Electronics | Conn Circular F 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port RoHS: Compliant |
144 In Stock |
|
$8.0000 / $15.7700 | Buy Now |