Part Details for M12A-12PFFS-SH8CA2 by Amphenol LTW Technology
Overview of M12A-12PFFS-SH8CA2 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12PFFS-SH8CA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1826
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1200Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-12PFFS-SH8CA2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $16.9500 | Buy Now |
DISTI #
1754-M12A-12PFFS-SH8CA2-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 3.94' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8670 | Buy Now |
DISTI #
75405203
|
RS | M Series, M12, 1.5A, 12 Pins, Receptacle With Wires, Hexagonal | Amphenol LTW Technology M12A-12PFFS-SH8CA2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2500 / $16.8400 | RFQ |
DISTI #
LTWM12A-12PFFS-SH8CA2
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $16.1000 | Buy Now |
DISTI #
LTWM12A-12PFFS-SH8CA2
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |