Part Details for M12A-12PMMP-EE0001 by Amphenol LTW Technology
Overview of M12A-12PMMP-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12PMMP-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6425
|
Newark | Sensor Conn, M12, Plug, 12Pos, Pcb, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMP-EE0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 98 |
|
$4.2600 | Buy Now |
DISTI #
1754-M12A-12PMMP-EE0001CT-ND
|
DigiKey | M12 A, 12P, NONE, RECEPTACLE, M, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$5.2255 / $9.3400 | Buy Now |
DISTI #
73466842
|
RS | Contact, M12 A, 12P, NONE, RECEPTACLE, M, M, PCB S | Amphenol LTW Technology M12A-12PMMP-EE0001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $7.6600 | RFQ |
|
Onlinecomponents.com | M12 A - 12 Pin - NONE - Receptacle - M - M - PCB S RoHS: Compliant | 0 |
|
$4.4200 / $6.4600 | Buy Now |