There are no models available for this part yet.
Overview of M12A-12PMMR-SF8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12PMMR-SF8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM0694
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Male Connector, Male Contact, Hexagonal, Pg9, Screw Thread, Pcb 90°, Receptacle, Front Fastened, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMR-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $13.1000 | Buy Now | |
DISTI #
1754-M12A-12PMMR-SF8001-ND
|
DigiKey | M SERIES, M12, A CODE, METAL, 1. Min Qty: 1 Lead time: 8 Weeks Container: Bag |
18 In Stock |
|
$9.2419 / $15.2900 | Buy Now | |
DISTI #
LTWM12A-12PMMR-SF8001
|
Heilind Electronics | M12, A Code, Metal, 1.5A, 12 p | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now | ||
DISTI #
LTWM12A-12PMMR-SF8001
|
Interstate Connecting Components | M12, A Code, Metal, 1.5A, 12 p | 0 |
|
Buy Now |