Part Details for M12A-12PMMS-SF8001 by Amphenol Corporation
Overview of M12A-12PMMS-SF8001 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-12PMMS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-12PMMS-SF8001
|
Avnet Americas | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin - Bulk (Alt: M12A-12PMMS-SF8001) RoHS: Compliant Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05AC3242
|
Avnet Americas | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin - Bulk (Alt: 05AC3242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$7.5100 / $8.5800 | Buy Now |
DISTI #
523-M12A12PMMSSF8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 12PIN M CONN M PIN RoHS: Compliant | 93 |
|
$5.0800 / $8.8300 | Buy Now |
DISTI #
79046414
|
Verical | Conn M12 Circular PIN 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 100 |
|
$7.4129 / $10.0650 | Buy Now |
DISTI #
M12A-12PMMS-SF8001
|
Avnet Americas | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin - Bulk (Alt: M12A-12PMMS-SF8001) RoHS: Compliant Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05AC3242
|
Avnet Americas | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin - Bulk (Alt: 05AC3242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$7.5100 / $8.5800 | Buy Now |
DISTI #
M12A-12PMMS-SF8001
|
Avnet Asia | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin (Alt: M12A-12PMMS-SF8001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.6235 / $5.1711 | Buy Now |
Part Details for M12A-12PMMS-SF8001
M12A-12PMMS-SF8001 CAD Models
M12A-12PMMS-SF8001 Part Data Attributes:
|
M12A-12PMMS-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-12PMMS-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |