Part Details for M12A-12PMMS-SF8C30 by Amphenol Corporation
Overview of M12A-12PMMS-SF8C30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-12PMMS-SF8C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-12PMMS-SF8C30
|
Avnet Americas | Cable Assembly UL 1061 26AWG 0.3m 12 Position M12 Circular Sensor Plug - Trays (Alt: M12A-12PMMS-SF8C30) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$5.6691 / $8.7871 | Buy Now |
DISTI #
523-M12A12PMMSSF8C30
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 1.5A, 12 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$10.0100 / $15.4800 | Order Now |
Part Details for M12A-12PMMS-SF8C30
M12A-12PMMS-SF8C30 CAD Models
M12A-12PMMS-SF8C30 Part Data Attributes
|
M12A-12PMMS-SF8C30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-12PMMS-SF8C30
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.906 inch | |
Body Diameter | 0.634 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |