-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-12PMMS-SH8001
|
Avnet Americas | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin - Bulk (Alt: M12A-12PMMS-SH8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4995 | Buy Now |
DISTI #
523-M12A12PMMSSH8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 12PIN M CONN M PIN RoHS: Compliant | 5 |
|
$5.7400 / $8.7300 | Buy Now |
DISTI #
M12A-12PMMS-SH8001
|
Avnet Abacus | Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin (Alt: M12A-12PMMS-SH8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-12PMMS-SH8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-12PMMS-SH8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |