Part Details for M12A-12PMMS-SH8B15 by Amphenol LTW Technology
Overview of M12A-12PMMS-SH8B15 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12PMMS-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9087
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMS-SH8B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $11.7600 | Buy Now |
DISTI #
M12A-12PMMS-SH8B15-ND
|
DigiKey | CONN PLUG ML 12P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$8.4810 / $17.6600 | Buy Now |
DISTI #
3937-M12A-12PMMS-SH8B15-1754-ND
|
DigiKey | CONN PLUG ML 12P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71375137
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS12PIN M CONN M PIN | Amphenol LTW Technology M12A-12PMMS-SH8B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5800 | RFQ |
DISTI #
LTWM12A-12PMMS-SH8B15
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $11.1800 | Buy Now |
DISTI #
LTWM12A-12PMMS-SH8B15
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |