Part Details for M12A-12PMMT-EE0001 by Amphenol Corporation
Overview of M12A-12PMMT-EE0001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for M12A-12PMMT-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-12PMMT-EE0001
|
Avnet Americas | Conn M12 Circular Sensor Pin 12 Position Plug Solder Straight Surface Mount 12 Terminal 1 Port - Trays (Alt: M12A-12PMMT-EE0001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.5481 / $5.4995 | Buy Now |
DISTI #
523-M12A12PMMTEE0001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, 1.5A, 12 Pins, SMT RoHS: Compliant | 6 |
|
$5.5800 / $9.6200 | Buy Now |
Part Details for M12A-12PMMT-EE0001
M12A-12PMMT-EE0001 CAD Models
M12A-12PMMT-EE0001 Part Data Attributes
|
M12A-12PMMT-EE0001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-12PMMT-EE0001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |