Part Details for M12A-17PFFC-SF8B20 by Amphenol Corporation
Overview of M12A-17PFFC-SF8B20 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-17PFFC-SF8B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9535
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: 73AH9535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$15.7400 / $19.8500 | Buy Now |
DISTI #
M12A-17PFFC-SF8B20
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: M12A-17PFFC-SF8B20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.5606 | Buy Now |
DISTI #
523-M12A17PFFCSF8B20
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL CONN 17P F PG9 W/WIRES L-200MM RoHS: Compliant | 0 |
|
$14.6800 / $20.1000 | Order Now |