Part Details for M12A-17PFFC-SF8C20 by Amphenol LTW Technology
Overview of M12A-17PFFC-SF8C20 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-17PFFC-SF8C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9536
|
Newark | Sensor Cord, M12 Rcpt-Free End, 7.87", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:17 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.87", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-17PFFC-SF8C20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$8.4900 | Buy Now |
DISTI #
1754-M12A-17PFFC-SF8C20-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 65.6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$14.7629 / $20.5300 | Buy Now |
DISTI #
71998861
|
RS | Connector, M12 PANEL 17P, F CONN, PIN, NON-SHIELDED FRONT M16X1.5 W-WIRES L-200MM | Amphenol LTW Technology M12A-17PFFC-SF8C20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.6400 / $20.9400 | Buy Now |
DISTI #
LTWM12A-17PFFC-SF8C20
|
Heilind Electronics | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Panel Connector - 17P Female Connector - Female Socket - Non-Shielded - Front Mount - M16X1.5 w/wires - Length 200mm RoHS: Compliant | 0 |
|
$12.4900 / $18.2000 | Buy Now |
DISTI #
LTWM12A-17PFFC-SF8C20
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now | |
DISTI #
4049630
|
element14 Asia-Pacific | SENSOR CORD, M12 RCPT-FREE END, 7.87" RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$15.5185 / $21.1993 | Buy Now |
DISTI #
4049630
|
Farnell | SENSOR CORD, M12 RCPT-FREE END, 7.87" RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 2 Days Container: Each | 50 |
|
$16.4044 / $22.1579 | Buy Now |