Part Details for M12A-17PMMS-SH8002 by Amphenol LTW Technology
Overview of M12A-17PMMS-SH8002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-17PMMS-SH8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5109
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 Pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-17PMMS-SH8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $11.7900 | Buy Now |
DISTI #
3937-M12A-17PMMS-SH8002-1754-ND
|
DigiKey | N SEN, M12 A, 17P, SCREW Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$10.6182 / $15.7500 | Buy Now |
DISTI #
1754-M12A-17PMMS-SH8002-ND
|
DigiKey | N SEN, M12 A, 17P, SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$8.3150 / $13.7500 | Buy Now |
DISTI #
75405220
|
RS | N SEN, M12 A, 17P, SCREW | Amphenol LTW Technology M12A-17PMMS-SH8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $10.7100 | RFQ |
DISTI #
LTWM12A-17PMMS-SH8002
|
Heilind Electronics | N SEN, M12 A, 17P, SCREW RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.2400 | Buy Now |
DISTI #
LTWM12A-17PMMS-SH8002
|
Interstate Connecting Components | N SEN, M12 A, 17P, SCREW RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |