There are no models available for this part yet.
Overview of M12A by WJ Communications Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
CAD Models for M12A by WJ Communications Inc
Part Data Attributes for M12A by WJ Communications Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WJ COMMUNICATIONS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Conversion Loss-Max
|
9.5 dB
|
Operating Frequency-Max
|
12000 MHz
|
Operating Frequency-Min
|
4000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Related Parts for M12A
-
M50CRF/Microwave Mixers
-
MAAM-011240-TR1000RF/Microwave Amplifiers
-
MA5KP30ATransient Suppressors
-
MA4P161-134Rectifier Diodes
-
M2GL010-1VFG400IField Programmable Gate Arrays
-
MAX1567ETLSwitching Regulator or Controllers
-
MAX1142AEAPAnalog to Digital Converters
-
MAX403ESAOperational Amplifiers
-
MAX3093ECUELine Driver or Receivers