Part Details for M12A04FL-12AMR-SD001 by Amphenol LTW Technology
Overview of M12A04FL-12AMR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for M12A04FL-12AMR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2079
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04FL-12AMR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $11.4200 | Buy Now |
DISTI #
1754-1607-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
59 In Stock |
|
$8.7986 / $14.5500 | Buy Now |
DISTI #
71576533
|
RS | Double Ended Cordset A Coded M12 Female to M12 Male 1m 4P PVC M12A Series | Amphenol LTW Technology M12A04FL-12AMR-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$12.8200 / $14.8200 | Buy Now |
DISTI #
LTWM12A04FL-12AMR-SD001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $10.8600 | Buy Now |
DISTI #
M12A04FL12AMRSD001
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 1m, plug, plug, 250V Min Qty: 1 | 15 |
|
$9.9000 / $12.8600 | Buy Now |
DISTI #
LTWM12A04FL-12AMR-SD001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FM, 44 | 0 |
|
Buy Now |