Part Details for M12A04FR-12AFR-SD001 by Amphenol LTW Technology
Overview of M12A04FR-12AFR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for M12A04FR-12AFR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2093
|
Newark | Cable Assy, 4P M12 R/A Rcpt-Rcpt, 3.3Ft, Connector Type A:90° M12 Receptacle, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A04FR-12AFR-SD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$8.2600 | Buy Now |
DISTI #
1754-1611-ND
|
DigiKey | CIR CBL 4POS PLUG RA TO RA 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
200 In Stock |
|
$9.9001 / $16.3800 | Buy Now |
DISTI #
71576537
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 1m 4P PVC M12A Series | Amphenol LTW Technology M12A04FR-12AFR-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 489 |
|
$12.8500 / $15.3000 | Buy Now |
DISTI #
LTWM12A04FR-12AFR-SD001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly - 4 Position M12 Shell Size Plug (Right Angle) A Coded with Female Sockets on Both Sides - IP68/IP69K - 3.28' (1.00m) Length - Black. RoHS: Compliant |
100 In Stock |
|
$8.3700 / $12.5700 | Buy Now |
DISTI #
M12A04FR12AFRSD001
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 1m, plug, plug, 250V Min Qty: 1 | 0 |
|
$11.0300 / $14.3600 | RFQ |
DISTI #
LTWM12A04FR-12AFR-SD001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | 0 |
|
Buy Now | |
|
Powell Electronics | Connector Accessory Min Qty: 1 | 25 |
|
$21.1100 / $43.9900 | Buy Now |
|
Master Electronics | Cable Assembly - 4 Position M12 Shell Size Plug (Right Angle) A Coded with Female Sockets on Both Sides - IP68/IP69K - 3.28' (1.00m) Length - Black. RoHS: Compliant |
100 In Stock |
|
$8.3700 / $12.5700 | Buy Now |