Part Details for M12A05FL-12AFL-SB002 by Amphenol LTW Technology
Overview of M12A05FL-12AFL-SB002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05FL-12AFL-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2188
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A05FL-12AFL-SB002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $16.3600 | Buy Now |
DISTI #
1754-1642-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.9791 / $17.2420 | Buy Now |
DISTI #
71576568
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 2m 5P PUR M12A Series | Amphenol LTW Technology M12A05FL-12AFL-SB002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$17.2000 / $19.8900 | Buy Now |
DISTI #
LTWM12A05FL-12AFL-SB002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8100 / $13.6800 | Buy Now |
DISTI #
M12A05FL12AFLSB002
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 2m, plug, plug, 60V Min Qty: 1 | 11 |
|
$13.7600 / $17.4400 | Buy Now |
DISTI #
LTWM12A05FL-12AFL-SB002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |